The ADC10080CIMTX/NOPB is a 10-bit analog-to-digital converter with industrial temperature range from -40 to 85 degrees Celsius. It has 28 terminals and a dual terminal position. The converter operates at a nominal supply voltage of 3V and can handle analog input voltages from 0.5 to 1.5V. It is available in a 28-pin TSSOP package with a width of 4.4mm and a length of 9.7mm.
Sign in to ask questions about the National Semiconductor ADC10080CIMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC10080CIMTX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.5 |
| Analog Input Voltage-Min | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC10080CIMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.