The ADC10158BIWM is an industrial-grade successive approximation analog-to-digital converter with a nominal supply voltage of 5V and maximum supply current of 20mA. It features 11-bit resolution and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 28-pin SOP package with a width of 7.5mm and length of 17.9mm. The ADC10158BIWM is suitable for use in industrial applications.
National Semiconductor ADC10158BIWM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 11 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 6.55 |
| Analog Input Voltage-Min | -6.55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC10158BIWM to view detailed technical specifications.
No datasheet is available for this part.