The ADC101S101CIMF/NOPB is an industrial-grade successive approximation analog-to-digital converter with a 10-bit resolution. It operates from a 3V nominal supply voltage and can handle analog input voltages between 0 and 5.25V. The device is available in a 6-pin LSSOP package and has a maximum operating temperature of 85°C. The ADC101S101CIMF/NOPB is suitable for use in industrial applications where high accuracy and reliability are required.
Sign in to ask questions about the National Semiconductor ADC101S101CIMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC101S101CIMF/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC101S101CIMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.