IC 1-CH 10-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PBGA292, 27 X 27 MM, 2.40 MM HEIGHT, 1.27 MM PITCH, MS-034BAL-2, BGA-292, Analog to Digital Converter
National Semiconductor ADC10D1000CIUT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 10 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.4 |
| Analog Input Voltage-Min | 1.1 |
| RoHS | No |
| Eccn Code | 3A001.A.5.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.