The ADC10D1000CIUT/NOPB is a 10-bit delta-sigma analog-to-digital converter from National Semiconductor. It operates over a supply voltage of 1.9V and accepts analog input voltages between 1.1V and 1.4V. This industrial-grade converter is packaged in a 292-pin BGA with a 27mm x 27mm footprint and a 2.40mm height. It is designed for use in high-temperature environments, with an operating range of -40°C to 85°C.
Sign in to ask questions about the National Semiconductor ADC10D1000CIUT/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC10D1000CIUT/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 10 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 1.4 |
| Analog Input Voltage-Min | 1.1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC10D1000CIUT/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.