The ADC1173CIMTCX is an 8-bit analog-to-digital converter with a resistance ladder converter type. It operates over a temperature range of -40°C to 75°C and has a supply voltage of 3V. The device has 24 terminals and is packaged in a 24-pin TSSOP. It is designed for use in applications where high accuracy and low power consumption are required.
Sign in to ask questions about the National Semiconductor ADC1173CIMTCX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC1173CIMTCX technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Number of Bits | 8 |
| Converter Type | ADC, RESISTANCE LADDER |
| Analog Input Voltage-Max | 1.56 |
| Analog Input Voltage-Min | 0.36 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC1173CIMTCX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.