IC,DATA ACQ SYSTEM,2-CHANNEL,13-BIT,SSOP,20PIN,PLASTIC
National Semiconductor ADC12132CIMSA/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 13 |
| Analog Input Voltage-Max | 5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.