The ADC1251CMJ is a 12-bit successive approximation analog-to-digital converter from National Semiconductor. It operates over a temperature range of -55°C to 125°C and is available in a 24-pin DIP package. The device has a nominal supply voltage of 5V and a maximum supply current of 10mA. The ADC1251CMJ is designed for use in military-grade applications and is suitable for converting analog input voltages between -5.05V and 5.05V.
Sign in to ask questions about the National Semiconductor ADC1251CMJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC1251CMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.05 |
| Analog Input Voltage-Min | -5.05 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC1251CMJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.