The ADC12D1000CIUT/NOPB is a 12-bit industrial-grade analog-to-digital converter with a nominal supply voltage of 1.9V. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 292-pin BGA package and has a width and length of 27mm. It is designed for use in industrial applications and is compliant with lead-free requirements.
National Semiconductor ADC12D1000CIUT/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.