This 12-bit analog-to-digital converter features a proprietary conversion method and operates over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 1.9V and can accept analog input voltages between -1V and 1V. The device is packaged in a 292-pin lead-free BGA package, measuring 27mm in width and length. It is designed for industrial applications and is available from National Semiconductor.
National Semiconductor ADC12D1600CIUT/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1 |
| Analog Input Voltage-Min | -1 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.3 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.