This 12-bit analog-to-digital converter operates over an industrial temperature range of -40°C to 85°C and is supplied with a nominal voltage of 1.9V. The device features a proprietary conversion method and has a maximum analog input voltage of 0.86V. The converter is packaged in a lead-free, plastic BGA-292 package with 292 terminals positioned on the bottom. It is designed for use in industrial applications.
National Semiconductor ADC12D1600RFIUT/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 292 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B292 |
| Width | 27 |
| Length | 27 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.9 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 0.86 |
| Analog Input Voltage-Min | -0.86 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.3 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.