This 12-bit analog-to-digital converter features a proprietary conversion method and operates over an industrial temperature range of -40°C to 85°C. It has 48 terminals in a quad terminal position and is packaged in a 7 x 7 mm LLP-48 package with a 0.50 mm pitch. The converter can handle analog input voltages between 1.4V and 1.6V and is supplied with a nominal voltage of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor ADC12V170CISQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC12V170CISQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N48 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 1.6 |
| Analog Input Voltage-Min | 1.4 |
| RoHS | No |
| Eccn Code | 3A991.C.2 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC12V170CISQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.