IC 2-CH 16-BIT FLASH METHOD ADC, SERIAL/PARALLEL ACCESS, QCC68, 10 X 10 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-68, Analog to Digital Converter
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor ADC16DV160CILQ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC16DV160CILQ/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N68 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 16 |
| Converter Type | ADC, FLASH METHOD |
| Analog Input Voltage-Max | 2.4 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | 3A001.A.5.A.5 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC16DV160CILQ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.