12-bit successive approximation analog-to-digital converter (ADC) featuring 8 analog input channels. Operates with a nominal supply voltage of 3V and accepts analog input voltages from 0V to 5.25V. This IC offers serial access and is housed in a 16-terminal TSSOP package. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C.
National Semiconductor ADC78H90CIMT/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC78H90CIMT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.