The ADC78H90CIMTX is a 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V and an industrial temperature grade. It has 16 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a TSSOP-16 package with dimensions of 4.4mm in width and 5mm in length. The ADC78H90CIMTX is designed for use in a variety of applications requiring high-precision analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor ADC78H90CIMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC78H90CIMTX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC78H90CIMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.