The ADC78H90CIMTX/NOPB is a 12-bit successive approximation analog-to-digital converter from National Semiconductor. It operates from a 3V supply voltage and is specified for industrial temperature range of -40°C to 85°C. The device is packaged in a TSSOP-16 package with a width of 4.4mm and a length of 5mm. It has 16 terminals and supports a maximum analog input voltage of 5.25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor ADC78H90CIMTX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor ADC78H90CIMTX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor ADC78H90CIMTX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.