12-bit successive approximation analog-to-digital converter (ADC) with serial access. Features a single analog input channel and a supply voltage of 3V. Operates across an automotive temperature range from -40°C to 125°C. Housed in a 6-pin PDSO package (SOT-23) with dual terminal positions. Analog input voltage range is 0V to 3V.
Checking distributor stock and pricing after the page loads.
National Semiconductor ADCS7476AIMFX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.