TRANSISTOR 170 mA, 100 V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, FET General Purpose Small Signal
National Semiconductor BSS123 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor BSS123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.