The CD4001BMJ/883C is a 14-pin dual NOR gate IC from National Semiconductor, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and features a DIP14 package. This logic IC does not have Schmitt trigger functionality and meets the screening level of MIL-STD-883 Class C.
Checking distributor stock and pricing after the page loads.
National Semiconductor CD4001BMJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NOR GATE |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |