The CD4009CN is a 16-channel logic inverter from National Semiconductor, operating over a temperature range of -40°C to 85°C. It has a propagation delay of 70ns and a maximum output current of 0.0024A. The device is available in a DIP-16 package and is suitable for industrial applications. It can handle a supply voltage range of 3V to 15V and has a load capacitance of 15pF.
National Semiconductor CD4009CN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 70 |
| Max I(ol) | 0.0024 |
| Prop. Delay@Nom-Sup | 100 |
| Load Capacitance | 15 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD4009CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.