The CD40106BMJ is a dual inverter IC from National Semiconductor with a propagation delay of 400ns. It operates over a supply voltage range of 3V to 15V and has a maximum operating temperature of 125°C. The device is packaged in a DIP14 package with a width of 7.62mm and a length of 19.43mm. It is designed for use in military-grade applications and has a Schmitt trigger input. The IC has a load capacitance of 50pF and a number of inputs of 1.
Sign in to ask questions about the National Semiconductor CD40106BMJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor CD40106BMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Prop. Delay@Nom-Sup | 400 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD40106BMJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.