The CD40106BMJ/883 is a dual inverter logic IC with a propagation delay of 400ns. It operates over a supply voltage range of 3V to 15V and has a maximum operating temperature of 125°C. The device is packaged in a 14-pin DIP package and is rated for military temperature grade. It features Schmitt trigger inputs and meets the screening level of MIL-STD-883.
National Semiconductor CD40106BMJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 400 |
| Prop. Delay@Nom-Sup | 400 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.