The CD40106BMJ/883B is a 14-pin dual inverter logic IC from National Semiconductor, designed for military-grade applications. It features a Schmitt trigger input and a propagation delay of 400ps at nominal supply conditions. The device operates over a temperature range of -55°C to 125°C and is available in a DIP14 package. The CD40106BMJ/883B meets the requirements of the 883B screening level and is suitable for use in high-reliability applications.
National Semiconductor CD40106BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | INVERTER |
| Prop. Delay@Nom-Sup | 400 |
| Schmitt Trigger | YES |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.