The CD4015CN is a dual 4-bit shift register from National Semiconductor, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and supports a maximum frequency of 600,000 Hz. The device is available in a 16-pin PDIP package and is rated for industrial temperature grade. It is a logic IC with two functions and four bits, with terminals positioned on the right side.
Checking distributor stock and pricing after the page loads.
National Semiconductor CD4015CN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 4 |
| Count Direction | RIGHT |
| Max Frequency@Nom-Sup | 600000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |