This 16-bit binary counter from National Semiconductor operates over a supply voltage range of 5V to 15V and features a propagation delay of 500ns. The device is packaged in a 16-pin DIP and is rated for military temperature grade, with an operating temperature range of -55°C to 125°C. The counter has a count direction of up and a trigger type of positive edge, making it suitable for various counting and timing applications.
National Semiconductor CD40161BMJ/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 500 |
| Number of Bits | 4 |
| Count Direction | UP |
| Screening Level | MIL-STD-883 |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 7 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CD40161BMJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.