The CD40163BMJ/883B is a 16-bit binary counter from National Semiconductor. It features dual count direction and operates over a temperature range of -55°C to 125°C. This counter is packaged in a 16-pin DIP and is screened to the 883B level, making it suitable for military applications.
National Semiconductor CD40163BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.