The CD40174BMJ/883B is a dual 6-function D flip-flop logic IC with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a 16-pin DIP package and a military temperature grade. The device has a maximum frequency of 2 MHz and a load capacitance of 50 pF. It is available in various screening levels, including 38535Q/M, 38534H, and 883B.
National Semiconductor CD40174BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Load Capacitance | 50 |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.