IC,FLIP-FLOP,HEX,D TYPE,CMOS,DIP,16PIN,CERAMIC
National Semiconductor CD40174BMJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Load Capacitance | 50 |
| Screening Level | MIL-STD-883 Class C |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 2000000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.