IC,COUNTER,UP,12-BIT BINARY,CMOS,DIP,16PIN,CERAMIC
Checking distributor stock and pricing after the page loads.
National Semiconductor CD4040BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| Screening Level | 38535Q/M;38534H;883B |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |