The CD4040BMJ/883C is a 16-bit binary counter from National Semiconductor with a maximum operating frequency of 1.5 MHz. It is available in a 16-pin DIP package and operates over a temperature range of -55 to 125°C. This military-grade counter features a count direction of up and a JEDEC package code of R-XDIP-T16. It is screened to MIL-STD-883 Class C standards.
Checking distributor stock and pricing after the page loads.
National Semiconductor CD4040BMJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| Screening Level | MIL-STD-883 Class C |
| Max Frequency@Nom-Sup | 1500000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |