The CD4050BCJ is an industrial-grade logic buffer IC with 16 terminals, featuring a dual in-line package and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 3 to 15 volts and has a propagation delay of 110 nanoseconds. The IC is suitable for use in a variety of applications, including those requiring a temperature grade of industrial. It is available in a DIP16 package with a width of 7.62 millimeters and a length of 19.43 millimeters.
Sign in to ask questions about the National Semiconductor CD4050BCJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor CD4050BCJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUFFER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 110 |
| Prop. Delay@Nom-Sup | 120 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD4050BCJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.