The CD4051BMJ is a 16-pin DIP package multiplexer with a military temperature grade, suitable for operating in temperatures ranging from -55°C to 125°C. It has 8 channels and 1 function, with a supply voltage range of 5V to 15V. The device is manufactured by National Semiconductor and is a type of logic IC.
Sign in to ask questions about the National Semiconductor CD4051BMJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor CD4051BMJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.43 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD4051BMJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.