The CD4071BMJ/883B is a 14-pin dual OR gate logic IC from National Semiconductor. It operates over a temperature range of -55°C to 125°C and is part of the 4000/14000/40000 family. This device features 2 inputs and 4 functions, with a JEDEC package code of R-XDIP-T14. The CD4071BMJ/883B is a military-grade component with a screening level of 38535Q/M;38534H;883B.
Checking distributor stock and pricing after the page loads.
National Semiconductor CD4071BMJ/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |