The CD4071BMJ/883C is a dual OR gate IC from National Semiconductor, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 14 terminals and is available in a DIP-14 package. The device is part of the 4000/14000/40000 family and has 4 functions. It is a military-grade component with a screening level of MIL-STD-883 Class C.
Checking distributor stock and pricing after the page loads.
National Semiconductor CD4071BMJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR GATE |
| Family | 4000/14000/40000 |
| Number of Inputs | 2 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class C |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |