The CD4076BMJ/883C is a 16-input D flip-flop logic IC with 4 functions, packaged in a dual-in-line R-XDIP-T16 package. It operates over a military temperature grade range of -55°C to 125°C. The device meets MIL-STD-883 Class C screening level requirements. It features positive edge trigger type and is suitable for use in high-reliability applications.
Checking distributor stock and pricing after the page loads.
National Semiconductor CD4076BMJ/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Screening Level | MIL-STD-883 Class C |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |