The CD4093BMW is a 14-pin dual NAND gate IC from National Semiconductor, designed for military temperature grade applications. It operates within a supply voltage range of 3V to 15V and features a propagation delay of 450ns. The device has a load capacitance of 50pF and is available in a DFP package with a FL14 footprint. The IC is suitable for use in applications requiring high reliability and performance in extreme temperatures, ranging from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
National Semiconductor CD4093BMW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.35 |
| Length | 9.614 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 450 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |