IC 4000/14000/40000 SERIES, QUAD 2-INPUT NAND GATE, UUC14, WAFER, Gate
Sign in to ask questions about the National Semiconductor CD4093BMW8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor CD4093BMW8 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N14 |
| Number of Functions | 4 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 450 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CD4093BMW8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.