IC,LINE DRIVER,1 DRIVER,SOP,8PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
National Semiconductor CLC002MAX technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.