The CLC005AJE-TR13/NOPB is an industrial-grade line driver IC with a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 5V, a minimum supply voltage of 4.5V, and a maximum supply voltage of 5.5V. The device has 8 terminals and is available in a 8-pin R-PDSO-G8 package. It is designed for differential input characteristics and is suitable for industrial applications.
Sign in to ask questions about the National Semiconductor CLC005AJE-TR13/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor CLC005AJE-TR13/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CLC005AJE-TR13/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.