The CLC114AJ-MLS is an industrial-grade buffer amplifier with a 14-pin DIP package. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The amplifier has a maximum supply current of 17mA and a slew rate of 450V/μs. It meets the screening level of MIL-STD-883 and is suitable for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor CLC114AJ-MLS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 17 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 8200 |
| Average Bias Current-Max (IIB) | 10 |
| Bias Current-Max (IIB) @25C | 5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 450 |
| Neg Supply Voltage Limit-Max | -7 |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 180 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for National Semiconductor CLC114AJ-MLS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.