This industrial-grade buffer amplifier features a 14-pin SOP package and operates over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 7V and a maximum supply current of 61mA. The amplifier type is buffer, with a maximum input offset voltage of 17,000 microvolts and a maximum average bias current of 20 microamperes. The device is suitable for use in a variety of applications, including those requiring high stability and low noise.
Sign in to ask questions about the National Semiconductor CLC115AJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor CLC115AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 61 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 17000 |
| Average Bias Current-Max (IIB) | 20 |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2700 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 2200 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor CLC115AJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.