Industrial-grade operational amplifier featuring a current-feedback architecture. This single-function IC offers a nominal supply voltage of 5V, with limits up to 7V and down to -7V, and a maximum supply current of 23mA. Key performance specifications include a maximum input offset voltage of 5000 µV, a nominal slew rate of 700 V/µs, and a common-mode reject ratio of 50. Packaged in an 8-terminal SOIC (R-PDSO-G8) with dimensions of 4.9mm length and 3.9mm width, it operates within an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
National Semiconductor CLC400AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 23 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 20 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 700 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Neg Supply Voltage Limit-Max | -7 |
| Slew Rate-Min | 430 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |