IC,FREQUENCY SYNTHESIZER,MOS,DIP,14PIN,PLASTIC
National Semiconductor COP452LN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | COMMERCIAL |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.