8-bit microcontroller featuring 2048 words of OTPROM and 128 bytes of RAM, operating at a maximum clock frequency of 10 MHz. This industrial-grade component offers 24 I/O lines and supports PWM channels. Encased in a 28-terminal PDIP package, it functions within an operating temperature range of -40°C to 85°C and requires a supply voltage between 2.7V and 5.5V.
National Semiconductor COP87L40CJN-3N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 12 |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 2048 |
| RAM (bytes) | 128 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor COP87L40CJN-3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.