8-bit microcontroller featuring OTPROM technology and a maximum clock frequency of 10 MHz. This industrial-grade component offers 24 I/O lines, 8192 words of ROM, and 256 bytes of RAM. It operates within an industrial temperature range of -40°C to 85°C and supports supply voltages from 2.7V to 5.5V. The microcontroller includes PWM channels and an ADC, housed in a 28-terminal PDIP package.
National Semiconductor COP87L84EKN-XE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 35.725 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.