8-bit microcontroller featuring a 10 MHz clock speed and 32768 words of OTPROM. This industrial-grade component offers 256 bytes of RAM, 36 I/O lines, and includes PWM channels and an ADC. Operating within a temperature range of -40°C to 85°C, it utilizes a 40-terminal DIP package with a maximum supply current of 16.5mA and a supply voltage range of 2.7V to 5.5V.
Sign in to ask questions about the National Semiconductor COP87L88RKN-XE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor COP87L88RKN-XE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 52.235 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 16.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 36 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor COP87L88RKN-XE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.