Industrial-grade 8-bit microcontroller featuring a 10 MHz clock speed and 1024 words of OTPROM. This microcontroller offers 64 bytes of RAM and 12 I/O lines, operating within a supply voltage range of 2.7V to 5.5V. Housed in a 16-terminal SOIC package (R-PDSO-G16), it supports PWM channels and functions across an industrial temperature range of -40°C to 85°C.
National Semiconductor COP8SAA716M8/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 10 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 12 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | OTPROM |
| ROM (words) | 1024 |
| RAM (bytes) | 64 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor COP8SAA716M8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.