The DAC0800LCM is an 8-bit digital-to-analog converter with a nominal supply voltage of 15V. It has a commercial temperature grade and is packaged in a plastic SOP-16 package. The device has 16 terminals and operates over a temperature range of 0 to 70 degrees Celsius. It is a single-function device with a dual terminal position.
National Semiconductor DAC0800LCM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC0800LCM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.