The DAC0800LCM/NOPB is an 8-bit digital-to-analog converter with 16 terminals in a commercial temperature grade. It has a nominal supply voltage of 15V and operates within a temperature range of 0 to 70 degrees Celsius. The device is packaged in a 16-pin SOP package with dimensions of 3.9mm in width and 9.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor DAC0800LCM/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC0800LCM/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.