The DAC0800LCN is an 8-bit digital-to-analog converter from National Semiconductor. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has 16 terminals and is packaged in a 16-pin plastic DIP. It is designed for use with a nominal supply voltage of 15 volts.
National Semiconductor DAC0800LCN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.305 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor DAC0800LCN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.